RS PRO Channel Nut, M8, Nut Base Dimensions 6 x 19mm

대량 구매 할인 기용 가능

Subtotal (1 Bag of 10 units)*

₩11,750.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Bag*
10 - 40₩1,175.00₩11,750.00
50 +₩966.32₩9,663.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-6939
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Size

M8

Nut Base Dimensions

6 x 19mm

제외

COO (Country of Origin):
IN

RS PRO Plain Channel Nuts


RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These plain channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.

How do they work?


Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.

How do you choose the right channel nuts?


Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. Our plain channel nuts are available in the most common sizes, M6 to M12 and are made from zinc plated material. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.

Also known as;


  • Back Nuts

Features and Benefits


  • Commonly used for fitting brackets to channel/strut

  • Materials: Zinc plated

  • Ideal for internal and external applications

  • Thread sizes: M6 to M12

RS PRO Plain Channel Nut Variants



Applications


  • Fabrication

  • Shelving

  • Lifting & Support Systems

관련된 링크들