RS PRO Right Angle, 125 mm Blade VDE/1000V Approved
- RS 제품 번호:
- 176-3431
- Distrelec 제품 번호:
- 304-02-760
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩5,677.60
재고있음
- 197 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,677.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-3431
- Distrelec 제품 번호:
- 304-02-760
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Right Angle Screwdriver | |
| Screwdriver Type | Right Angle | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Right Angle Screwdriver | ||
Screwdriver Type Right Angle | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- TR
RS PRO Offset Slotted Screwdriver
Introducing slotted offset screwdrivers from our trusted and reliable own brand RS PRO, a range of hand tools ideal for driving screws in tight spaces. RS PRO offset slotted screwdrivers feature two slotted tips at right angles to the shaft allowing you to tighten or loosen slotted screws with ease, even in confined spaces. RS PRO offset slotted screwdrivers also feature a stylish black handle for extra comfort and control.
Features and benefits
• Lightweight durable design
• Double ended slotted tips
• Tips at right angles to work with tight spaces
• Easy to use
• Ergonomic and stylish black handle for grip and comfort
Common applications
Offset slotted screwdrivers are ideal for use with flat head screws and are perfect for working with limited space. Screwdrivers are an essential hand tool found in many tool kits and are used in a range of applications such as:
• Construction
• DIY
• Industrial
• Automotive
What is an offset screwdriver?
An offset screwdriver (also known as a right-angle screwdriver) is a type of hand tool used to drive screws to secure a fixture. An offset screwdriver features two ends at right angles to the shaft, allowing them to be used with screws in tight spaces. The angle also helps to improve torque in areas where space is limited, making them a very versatile screwdriver.
What is a slotted tip for?
A slotted screwdriver tip is used to tighten and loosen flat head type screws in a variety of tasks and applications. They feature a flat type tip to easily slot into a flat head screw and allow torque.
Are offset screwdrivers available with Phillips tips?
RS PRO also offer an offset screwdriver featuring Phillips tips:
• 1763423 - Phillips offset screwdriver
관련된 링크들
- SAM Slotted Right Angle Screwdriver, 5.5 mm Tip, 20 mm Blade, 125 mm Overall
- RS PRO Slotted Right Angle Screwdriver, 4 mm Tip, 100 mm Blade
- Wera Slotted Screwdriver, 5.5 mm Tip, 125 mm Blade
- Facom Slotted Right Angle Screwdriver, 5.5 x 1 mm Tip, 14 mm Blade, 95 mm Overall
- Facom Slotted Screwdriver, 5,5 mm Tip, 125 mm Blade
- SAM Slotted Right Angle Screwdriver, 4.5 → 6 mm Tip, 20 mm Blade, 100 mm Overall
- Wiha Slotted Screwdriver, 5.5 mm Tip, 125 mm Blade, 125 mm Overall
- BETA Right Angle Screwdriver, 5 mm Tip, 8 mm Blade, 125 mm Overall