Fluke 1550C FC Kit Insulation Tester, 250 V Min, 5000 V Max, 1 TΩ CAT IV, CAT III

Subtotal (1 unit)*

₩14,000,688.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩14,000,688.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-7822
Distrelec 제품 번호:
301-16-483
제조사 부품 번호:
FLUKE-1550C FC Kit w/IR3000
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Insulation Tester

Model Number

1550C FC Kit

Tester Type

Insulation Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

250V

Display Type

LCD

Test Current

2000000nA

Battery Type

Rechargeable Lead Acid (Yuasa NP2.8-12)

Power Source

Battery

Insulation Testing Resistance

1TΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Safety Category Voltage

600, 1000V

Safety Category Level

CAT IV, CAT III

Length

277mm

Height

160mm

Width

269mm

Standards/Approvals

CE, CSA

Weight

3.7kg

Fluke Insulation Tester, 5000V Maximum Test Voltage, 5MΩ to 1TΩ Insulation Testing Resistance - FLUKE-1550C FC Kit w/IR3000


This insulation tester is a portable instrument for assessing high-voltage insulation resistance on switchgear, motors, generators and cables in industrial maintenance and troubleshooting workflows. It supports selectable DC test voltages from 250V up to 5000V and offers wireless data capture via an infrared-to-wireless connector and mobile app, enabling remote control and trend visualisation while reducing time spent on manual record-keeping.

Features & Benefits


• Test voltage range 250 V–5000V enabling wide application coverage
• Insulation resistance measurement up to 1 TΩ for high-resistance detection
• Rechargeable lead-acid battery providing extended testing between charges
• CAT IV 600 V, CAT III 1000V safety ratings for field personnel protection
• Built-in guard system minimises surface leakage effects during measurement
• Timer function to 99 minutes for automated timed test sequences

**Applications**


• Suitable for preventative maintenance of industrial motors and generators
• Ideal for commissioning and troubleshooting of medium-voltage switchgear
• Used for cable insulation health checks on power distribution networks
• Can be used with condition-monitoring programmes for trend analysis

What battery chemistry and charger input does it use?


It uses a 12V lead-acid rechargeable battery (Yuasa NP2.8-12) and accepts 85 V–250V AC 50/60 Hz charger input.

How does the instrument handle capacitive tests and discharges?


The charger supports charging at approximately 5 s per μF and discharges at about 1.5 s per μF for capacitive loads.

What measurements beyond resistance can it perform?


It measures leakage current from 1 nA to 2 mA and capacitance from 0.01 μF to 20.00 μF with stated accuracy limits.

What environmental limits apply during operation?


Operating temperature spans -20 °C to 50 °C with humidity up to 80% at 31 °C, reducing linearly to 50% at 50 °C.

What interfaces and storage capabilities are available?


Results can be transmitted via the infrared-to-wireless connector to the mobile app for remote start/stop, trending and secure storage.

Contents

Fluke 1550C FC Kit w/IR3000FC 175-7822
Test cables with alligator clips (red, black, green)
Infrared adapter with Interface cable
AC power cord
Hard Case
English manual
User's manual on CD-ROM
Quick reference card
Software license agreement
Registration card
USB-IR cable installation guide
Heavy duty alligator clip leads
Certificate of Calibration

관련된 링크들