Subtotal (1 unit)*
₩390,494.80
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 3월 05일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩390,494.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-5949
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Barrier Type | Post | |
| Colour | Black, Yellow | |
| Material | Steel | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Barrier Height | 1200mm | |
| Barrier Base Diameter | 250mm | |
| Diameter | 159mm | |
| Height | 1200 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Barrier Type Post | ||
Colour Black, Yellow | ||
Material Steel | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Barrier Height 1200mm | ||
Barrier Base Diameter 250mm | ||
Diameter 159mm | ||
Height 1200 mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Protective Post Barrier - 1200 mm x 159 mm
Safeguard your sensitive areas with this RS PRO protection barrier. Made from steel and coated in a high-vis yellow & black paint to provide a high-impact protection bollard. The barrier post prevents physical or material damage to serviceable equipment and facilities control environments. It is floor-mounted via the integrated base plates and fixings purchased separately. Once installed, the post creates a visible and permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
Features and Benefits
- Security post
- Striking yellow/black paint
- Visible even from a distance
- Protecting routes and buildings
- Ideal high impact safety barrier
- Made of steel
Specifications
- Post Barrier
- Fixing plates
- Tube thickness: 4 mm
- Each plate requires 4 concrete fasteners
Variants Available Separately
You May Also Need
- RS PRO Steel Fixing Bolts M12 x 80mm, RS Stock no: 840-0635
Applications
- Factories
- Warehouse
- Workshops
- Process Control