Molex Crimp Extraction Tool, T0201 Series, Crimp Contact, Extraction Tool Contact, Contact size 2.54 mm

Subtotal (1 unit)*

₩96,876.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 63 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩96,876.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-3278
Distrelec 제품 번호:
180-01-047
제조사 부품 번호:
11-03-0022
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Sub Type

Extraction Tool

Product Type

Crimp Extraction Tool

Contact Type

Crimp

Contact Size

2.54 mm

Series

T0201

For Use With

KK 2.54 mm (0.100 in) Terminals

Standards/Approvals

No

Molex HANDTOOL Series Crimp Tool - 11-03-0022


This crimp extraction tool is designed for effective removal of KK 2.54mm terminals, accommodating wire sizes from 30 to 22 AWG. this manual extraction tool ensures precision and ease in various crimping tasks. Carefully engineered for optimal performance, it is suitable for use in both professional and industrial applications.

Features & Benefits


• Facilitates removal of connectors without damage

• Lightweight design enhances user control and comfort

• Manual operation promotes accuracy and precision

• Efficient tool for quick terminal extractions

Applications


• Ideal for maintenance tasks in electrical systems

• Used in electrical connector repairs and modifications

• Suitable for use in automation and electronics sectors

What are the primary materials used in the extraction tool's construction?


The extraction tool is crafted from durable materials that ensure longevity and resistance to wear, specifically designed for reliable performance in demanding environments.

How does the design facilitate ease of use during operations?


The tool features an ergonomic shape that allows for a comfortable grip and optimal force application, enabling precise operation and reducing hand fatigue during prolonged use.

Can it be used for terminals outside the specified size range?


It is specifically designed for KK 2.54mm terminals with wire sizes between 30 and 22 AWG, and using it for terminals outside this range may lead to reduced effectiveness and potential damage.

관련된 링크들