DesignSpark, Video Capture Module Mounting Bracket
- RS 제품 번호:
- 167-5921
- 제조사 부품 번호:
- RP-MK1N
- 제조업체:
- DesignSpark
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩68,638.80
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩68,638.80 |
| 5 + | ₩61,776.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-5921
- 제조사 부품 번호:
- RP-MK1N
- 제조업체:
- DesignSpark
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DesignSpark | |
| Type | Mounting Bracket | |
| Dimensions | 35 x 21.7 x 24mm | |
| Height | 24mm | |
| Length | 35mm | |
| Width | 21.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DesignSpark | ||
Type Mounting Bracket | ||
Dimensions 35 x 21.7 x 24mm | ||
Height 24mm | ||
Length 35mm | ||
Width 21.7mm | ||
- COO (Country of Origin):
- JP
DesignSpark Camera Assembly Kit
The Designspark Raspberry Pi camera assembly kit by Entaniya is for attaching a 220° lens (super-wide fisheye) with a blue cut filter to the Raspberry Pi Camera V2. This camera is not included in this kit so it has to be purchased separately. The advantage of V2 camera is that you only need to shoot once to take half-sphere for your video footage.
Features and Benefits
RP-220 lens included
Includes a sheet of fibre glass
Aluminium plate with excellent heat radiation efficiency
Solid aluminium block cutting parts
8 megapixels fixed focus (Its possible to adjust the focus with bezel) Lens is included
Applications
Automation
Robotics
Embedded development
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- DesignSpark, Video Capture Module Mounting Bracket
- DesignSpark, Video Module Video Capture
- DesignSpark, RP Series, Camera Lens Interchangeable Lens
- DesignSpark, Camera Module Interchangeable Lens with 1080 x 720 pixels Resolution
- DesignSpark, IR Filter, Camera Lens Interchangeable Lens
- DesignSpark, Blue Light Filter, Camera Lens Interchangeable Lens
- StarTech.com 1 port S Video to USB Video Capture Module 114 mm Length 1920 x 1080 pixel Maximum Resolution
- DesignSpark RasPi VR220 Camera (Replacement lens)