RawlPlug Red Plastic, Steel Wall Plug, 28mm Length, 6mm Fixing Hole Diameter
- RS 제품 번호:
- 154-2484
- 제조사 부품 번호:
- R-PDL-UNORED/500+
- 제조업체:
- RawlPlug
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 154-2484
- 제조사 부품 번호:
- R-PDL-UNORED/500+
- 제조업체:
- RawlPlug
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RawlPlug | |
| Colour | Red | |
| Length | 28mm | |
| Material | Plastic, Steel | |
| Fixing Hole Diameter | 6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RawlPlug | ||
Colour Red | ||
Length 28mm | ||
Material Plastic, Steel | ||
Fixing Hole Diameter 6mm | ||
제외
- COO (Country of Origin):
- PL
RawlPlug Uno™ Universal Plug with Screw.
From RawlPlug this is the UNO Universal Plug with screw, part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed. This Universal plug is supplied with a compatible screw fixing.
Features and Benefits.
- UNO Universal fixing plug with screw.
- Lightweight to medium weight fixing.
- Use on any solid and hollow cavity base material.
- Excellent for use with unknown substrates and holes.
- Short length is an added benefit on thin walls.
- Maximum expansion and grip.
- 100% anchoring due to split design.
- Anti-rotation fins prevent spinning in the drilled hole.
- Fitted lip prevents slipping inside over-sizes holes.
- Made from Plastic.
- Various colours available.
- Screw is supplied.
Typical Fixings Applications.
- Shelving.
- Suspended ceilings.
- Electrical fitting.
- Cable trays.
- Boilers.
- Radiators.
- Lighting.
- Bathroom fittings.
- Truly universal uses.
Material the UNO Universal Masonry Plug is Compatible with?
- Concrete.
- Solid brick.
- Solid sand-lime brick.
- Vertically perforated clay block.
- Hollow sand-lime brick.
- Aerated concrete block.
- Plasterboard.
UNO Universal Plugs Available?
- Stock number 5213403, 6 mm x 28mm, Red, quantity 288.
- Stock number 5213100, 6 mm x 28mm, Red, quantity 1000.
- Stock number 5213065, 7 mm x 30 mm, Brown, quantity 288.
- Stock number 5213122, 7 mm x 30 mm, Brown, quantity 1000.
- Stock number 5213043, 5 mm x 24 mm, Yellow, quantity 288.
- Stock number 5213093, 5 mm x 24 mm, Yellow, quantity 1000.
- Stock number 1542487, 6 mm x 28 mm, fixing thickness 55 mm, Red, quantity 300.
- Stock Number 1542486, 7 mm x 30 mm, fixing thickness 60 mm, Brown, quantity 300.
- Stock number 1542484, with screw, 6 mm x 28 mm, Red, quantity 500.
- Stock number 1542485, with screw, 7 mm x 30 mm, Brown, quantity 350.
How to use the UNO Universal Plug?
- Drill a hole ensuring it is the correct diameter required.
- Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.
- Insert a screw of the correct diameter and length into the universal plug, tighten as required.
관련된 링크들
- RawlPlug Plastic Wall Plug 28mm, 6mm Fixing Hole
- RawlPlug Red Plastic Wall Plug, 28mm Length, 6mm Fixing Hole Diameter
- RawlPlug Brown Plastic, Steel Wall Plug, 30mm Length, 7mm Fixing Hole Diameter
- RawlPlug Nylon Wall Plug, 28mm Length, 6mm Fixing Hole Diameter
- RawlPlug Brown Plastic Wall Plug, 30mm Length, 7mm Fixing Hole Diameter
- RawlPlug Yellow Plastic Wall Plug, 24mm Length, 5mm Fixing Hole Diameter
- RawlPlug Nylon, Steel Wall Plug, 28mm Length, 6mm Fixing Hole Diameter
- RawlPlug Metal Self Drilling Anchor 31mm, 14mm Fixing Hole