3M 420 Conductive Lead Tape, 50mm x 33 m 106 °C Max, Silver
- RS 제품 번호:
- 144-4028
- 제조사 부품 번호:
- 420 50MMX33M
- 제조업체:
- 3M
대량 구매 할인 받기
15개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩518,540.00
제한된 재고
- 추가로 2026년 11월 23일 부터 24 개 단위 배송
- 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩518,540.00 | - |
| 15 - 39 | ₩497,780.00 | 4% |
| 40 + | ₩477,080.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-4028
- 제조사 부품 번호:
- 420 50MMX33M
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Lead Tape | |
| Backing Material | Lead Foil | |
| Thickness | 170μm | |
| Width | 50mm | |
| Length | 33m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4.9N/cm | |
| Colour | Silver | |
| Adhesive Material | Rubber | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -54°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | No | |
| Model Number | 420 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Lead Tape | ||
Backing Material Lead Foil | ||
Thickness 170μm | ||
Width 50mm | ||
Length 33m | ||
Conductivity Conductive | ||
Adhesion Strength 4.9N/cm | ||
Colour Silver | ||
Adhesive Material Rubber | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -54°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals No | ||
Model Number 420 | ||
- COO (Country of Origin):
- US
3M Lead Tape, Conductive, Tensile Strength 35N/cm - 420 50MMX33M
Need a reliable adhesive tape with excellent conformability? Choose this lead tape from 3M. It's a versatile option that's effective in demanding applications thanks to its tensile strength of 350N/100mm, elongation of 12% and water vapour transmission rate of 1.55g/m² per 24hrs. The tape's thermal properties make it suitable for use in temperatures ranging from -50°C to +106°C, so it performs consistently in harsh environments.
Features & Benefits
• Electrically and thermally conductive, so practical for specialist applications like electroplating
• Can be die-cut to suit your needs
• Suitable for adding weight to handheld equipment for better balance
Applications
• Anodising
• Radiation barriers
• Chemical milling
Are there any safety considerations with this product?
Yes, this product's lead content makes it unsuitable for long-term submersion where it may leach harmful particles into the water. This means it's classed as RCRA hazardous waste and should be disposed of with due care.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 420 Conductive Lead Tape, 25mm x 33 m 106 °C Max, Silver
- 3M 420 Conductive Lead Tape, 12mm x 33 m 106 °C Max, Dark Silver
- 3M 420 Conductive Lead Tape, 19mm x 32.91 m 106 °C Max, Matt Silver
- 3M 1436 Non-Conductive Metallic Tape, 100mm x 50 m 70 °C Max, Silver
- 3M 420 US Conductive Metallic Tape, 19mm x 32.9 m 107 °C Max, Silver
- 3M 363 Conductive Metallic Tape, 50mm x 33 m 316 °C Max, Shiny Silver
- 3M 7000028867 Conductive Metallic Tape, 50.8mm x 33 m 316 °C Max, Silver
- 3M 425 Conductive Metallic Tape, 75mm x 55 m 149 °C Max, Silver