RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures 5 mm x 12mm
- RS 제품 번호:
- 136-8960
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩12,380.00
마지막 RS 재고
- 최종적인 63 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩12,380.00 |
| 5 - 24 | ₩11,860.00 |
| 25 + | ₩9,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8960
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Feet | |
| Product Type | Enclosure Accessory | |
| For Use With | Extruded Aluminium Enclosures | |
| Width | 12mm | |
| Material | Rubber | |
| Height | 5mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Feet | ||
Product Type Enclosure Accessory | ||
For Use With Extruded Aluminium Enclosures | ||
Width 12mm | ||
Material Rubber | ||
Height 5mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
RS PRO Rubber Feet
Complete your enclosure projects with these high-quality rubber feet from RS PRO. There is a choice in design which includes square, round, and round hemisphere with self-adhesive backing. Installation is quick and easy; a typical install involves placing a rubber foot at each corner to create a protective barrier between the surface and the enclosure.
Features and Benefits
RS PRO Rubber Feet Variant – Available Separately
Applications
RS PRO rubber feet are commonly used as accessories for Extruded Aluminium Enclosures
Note
RS stock no: 136-8970 is NOT self-adhesive
관련된 링크들
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 6 x 3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 22 x 10mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 12.5 x 12.5 x 6mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures 10 mm x 16mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 11.5 x 3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20 x 7.3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 12.5 x 12.5 x 3.2mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 10 x 10 x 5mm