Festo VUVG series 1 bar Serial Interface

Subtotal (1 unit)*

₩190,744.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩190,744.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6931
제조사 부품 번호:
VAEM-L1-S-8-PT
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Serial Interface

Series

VUVG

Minimum Operating Pressure

-0.9bar

Voltage

24 V

Hazardous Area Certification

No

Display Type

LED

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

c UL us-Recognised (OL), RCM, c CSA us (OL), CE, In accordance with EU EMC Directive

Suitable Medias

Compressed Air

Connection Type

5-Pin M12 Connector

COO (Country of Origin):
DE

Festo Serial Interface, 5-Pin M12 Connector - VAEM-L1-S-8-PT


This serial interface from Festo is a pneumatic logic controller that plays a crucial role in pressurised air systems. It establishes the performance of predetermined functions such as stopping, pausing or starting operations and applications. You can connect it directly to a Fieldbus or use a cable to link it to an IO-Link master. Each pin actuates one solenoid coil and enables multiple valve functions. This versatile device lets you switch valves by means of positive or negative logic.

• Sturdy and durable metal components and housing for use in heavy-duty applications

• Wide operating temperature range of -5°C to +50°C enables you to use this item in harsh ambient conditions

• Light weight of only 49g for easy handling and minimal system strain

• Pre-drilled holes and included screws for quick installation

Applications


• Industrial manufacturing and assembly lines

• Automotive applications

• Aerospace and defence systems

When should I use a pneumatic logic controller?


Pneumatic logic controllers are especially useful in settings with lots of dust and moisture as they operate with compressed air and can't be damaged by these elements. They also reduce the risk of fires or explosions because compressed air can't ignite.

관련된 링크들