대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩232,593.60
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩232,593.60 |
| 5 + | ₩191,421.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-3720
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour Temperature | 6000 → 6500K | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour Temperature 6000 → 6500K | ||
- COO (Country of Origin):
- CN
RS PRO Light Box, A4
Introducing the range of RS PRO Light Boxes, ideal for use when tracing designs and more. The light box offers dimmable lighting with energy-efficient LED light technology, offering a professional quality light box at a competitive price. The design of the light box offers a completely flush surface with integral printed ruler guides and a bright, even spread of light from the built-in LED light source, reducing the appearance of shadows and dark spots. The ultra-slim light box can be used in portrait and landscape, which adds to the versatility of this product and the ability for it to be used across a wide range of applications.
Features and Benefits:
- This RS PRO light box uses high quality LED light technology with a dimmable LED light for adjustable brightness, depending on the application
- The slimline design and flush surface ensures easy storage and more importantly a consistent light across the whole panel face
- The light box enables additional versatility by being able to use it in both portrait and landscape
- It includes an integral ruler that measures in inches, cm and mm units
- A portable and easy to use light box that is energy efficient and has a low heat emission
- Available in A4 and A3 size
- Supplied with 2 m USB cable for use through Computer/Laptop and Mains UK/EU Plug with a USB slot
- Illuminance: High setting level – 3530 lux (lx) / Low setting level – 330 lux (lx)
Applications:
Light boxes are items that offer a flat surface that is illuminated from behind to create a platform for DIY enthusiasts, hobbyists or even professionals to work on for tracing, stencilling or artwork preparation. It is such a versatile piece of equipment that can be used across a wide variety of applications like:
- Embossing
- Scrapbooking
- Quilting, sewing and embroidery
- Calligraphy and lettering
- Stencilling and tracing
- Artwork preparation
- Displaying slides and transparencies
What other sizes are available in this range from RS PRO?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Light Box, 480 x 360 x 8mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 150mm
- RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 360 x 160 x 90mm
- RS PRO Light Grey Mild Steel Terminal Box, IP66, 150 x 80 x 150mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 240 mm x 150mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 180 mm x 150mm
- RS PRO 304 Stainless Steel Wall Box, IP66, 480 mm x 360 mm x 150mm