Keysight Technologies N2784A Probe Holder, For Use With 104xx Passive Probe, 1141A/1153A Active Probe, 1144A Active
- RS 제품 번호:
- 134-6160
- 제조사 부품 번호:
- N2784A
- 제조업체:
- Keysight Technologies
개 27/06/2024(일/월/년)에 홍콩에 입고되며, 그 후 1-2 영업일 이내에 발송.
추가완료!
단가 개당
₩2,872,431.123
수량 | 한팩당 |
1 + | ₩2,872,431.123 |
- RS 제품 번호:
- 134-6160
- 제조사 부품 번호:
- N2784A
- 제조업체:
- Keysight Technologies
제정법과 컴플라이언스
제품 세부 사항
Keysight 1 and 2 Arm Probe Positioners
The N2784A single arm probe positioner (134-6160) and N2785A 2-arm probe positioner (134-6162) provide quick and stable X-Y positioning with only a lift and drop motion to put the probe in place for PC boards and devices that require hands-free probing. This probe holder also employs a weight stabilization technique to keep constant pressure at the probing point so that the probe tip stays in position even when the target board is shaken.
These probe positioners are compatible with most Keysight scope probes including InfiniiMax single-ended or differential browser probes, as well as the scope probes from other vendors.
Features and Benefits
• Easy-to-manipulate probe arm for hands-free browsing
• One articulated arm with hi-mass base
• Quick and stable XY positioning
• Weight stabilization technique in probe holder keeps constant pressure at the probing point
• Compatible with most Keysight and other vendors scope probes
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
사양
속성 | 값 |
---|---|
Accessory Type | 1-Arm Probe Positioner |
For Use With | 104xx Passive Probe, 1141A/1153A Active Probe, 1144A Active Probe, 1156A/1157A/1158A Active Probe, 116x Passive Probe, InfiniiMax 1130A/1131A/1132A/1134A & 1168A/1169A Active Probe with Single-Ended or Differential Browser, N2782A/N2783A Passive Probe, N287xA Passive Probes |