- RS 제품 번호:
- 130-4551
- 제조사 부품 번호:
- 8545843
- 제조업체:
- Uvex
15 <재고있음> 5-9영업일내 홍콩 발송
단가 페어 1개
₩256,906.606
Pair(s) | Per Pair |
---|---|
1 + | ₩256,906.606 |
- RS 제품 번호:
- 130-4551
- 제조사 부품 번호:
- 8545843
- 제조업체:
- Uvex
제외
- COO (Country of Origin):
- IT
UVEX 1 Safety Boots
UVEX 1 Safety Boots are a sporty multifunctional safety boot, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free uvex xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits. The upper material is a breathable water resistant micro-velour with a Distance mesh lining including a removable comfort insole with anti-static moisture control. The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing. A soft padded collar and tongue, dual density sole, slip resistance, silicone free, ESD safe add to the benefits with this safety boot.
Standard laces are also provided.
Standard laces are also provided.
FEATURES and BENEFITS:
100% Metal free
High ankle safety boot
Sole – Dual density polyurethane
Excellent slip resistance
Breathable micro-velour upper
Distance mesh lining
Metal free toe cap - Xenova
Removable comfort insole
Moisture control system
Front and heel shock absorption
Good side stability
Water resistant
Slip resistant
Soft padded collar and tongue
Laced
Climazone technology maximum wearer comfort
Silicone free
ESD safe – resistant to 35 megohms
Sporty
Lightweight
Comfortable
Standards
EN ISO 20345:2011 S2 SRC
UVEX Safety Footwear
속성 | 값 |
---|---|
Series | 1-8545 |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black, Grey, Yellow |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Slip, Water |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Upper Material | Synthetic Leather |
Sole Material | Double Density PU, PU |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |