- RS 제품 번호:
- 130-2308
- 제조사 부품 번호:
- 1418984
- 제조업체:
- Phoenix Contact
6 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩40,224.668
수량 | 한팩당 |
1 - 4 | ₩40,224.668 |
5 - 24 | ₩39,017.238 |
25 - 49 | ₩37,813.258 |
50 - 99 | ₩37,007.73 |
100 + | ₩36,202.201 |
- RS 제품 번호:
- 130-2308
- 제조사 부품 번호:
- 1418984
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- PL
제품 세부 사항
RJ45 Cat6a IP20 Socket Inserts - CUC Series
Professional 8 position RJ45 socket inserts from Phoenix Contact for use with panel mounting frames. The Cat6a 10 Gbit/s socket inserts are constructed from a robust diecast zinc housing and have an IP20 protection class. The RJ45 socket inserts have an IDC connection method and accommodate 26 AWG to 22 AWG solid or stranded wires. All models are highly reliable and excellent quality.
Features and Benefits
Cat6a performance
IP20 ingress protection
IDC connection
10 Gbit/s
Applications
Part number 130-2306 for use with push-pull interlocking
Part number 130-2308 for use with the Freenet system
Part number 130-2309 for use with the Keystone system
사양
속성 | 값 |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Orientation | Straight |
IP Rating | IP20 |
Length | 17.9mm |
Width | 34.9mm |
Depth | 15.6mm |
Series | CUC |
Series Number | CUC-F-J1ZNI-S/R4IDC8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |