RS PRO 6 → 28V 10bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 1500ml/min

Subtotal (1 unit)*

₩676,179.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 2월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩676,179.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-3564
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Flow Rate

1500ml/min

Supply Voltage

6 → 28V

Input Connection

1/8 BSP

Maximum Working Pressure

10bar

Body Material

Anodised Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

18 → 88W

Maximum Fluid Temperature

80°C

Input Connection Size

8mm

Output Connection Size

8mm

Wetted Materials

Anodised 6000 Series Aluminium, 316 Stainless Steel, PEEK, PET, FKM

IP Rating

IP45

Pump Type

Micro External Gear Pump

COO (Country of Origin):
GB

RS PRO Direct Coupling Water Pump, 6 V to 28 V, 15 Bar, 1.5 L/min


Looking for a pump that's suitable for low and high pressures? This self-priming one from RS PRO is ideal. It works with most fluids, meaning you can install it on a wide range of equipment, from precision flow systems to fuel cells.


The pump is durable as the body is made of aluminium, which has excellent corrosion resistance. The pump parts and body are also CNC (computer numerical control) machined to precise dimensions, so it's guaranteed to deliver reliable performance.


This part has an IP45 rating, which means it's protected against sand, dirt and dust, as well as submersion for up to 30 minutes in 1.5 metres of water. Pumps like this one are often used as high-pressure fuel pumps.

Features and Benefits



  • Anodised aluminium body material

  • Input power of 18 W to 88 W

  • IP45 rating

  • Maximum flow rate of 1.5 L/min

  • Maximum fluid temperature of +80°C

  • Maximum working pressure of 10 bar

  • Supply voltage of 6 V to 28 V

  • Gear made of PEEK (polyether ether ketone)

  • Seals made of Viton™

  • Tubing connector made of 316 stainless steel

  • Volute made of polyacetal

관련된 링크들