사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 125-0433
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Head Type | Hexagon Socket | |
| Type | Bit Holder | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Head Type Hexagon Socket | ||
Type Bit Holder | ||
해당 안됨
- COO (Country of Origin):
- DE
RS Pro Magnetic EasyLink/Easy Lock Bit Holder with Ring Magnet
RS Pro Magnetic Easy Link/ Easy Lock bit holder (available in 2 lengths) is a quality bit holder packed with features. Inserting and removing the bit is possible with one hand operation. To insert and lock the bit in place, simply push the bit into the holder without actuating the functional sleeve. To unlock, actuate the functional sleeve and the bit is unlocked and pushed forward. With a ring magnet on the front of the holder, the actual screw is held on to the bit with 1 kg of pull-off force. Supplied in a compact plastic box.
Available in 2 different lengths:
60 mm long 125-0432
300 mm long 125-0433 (300 mm model has a free-wheel sleeve)
Available in 2 different lengths:
60 mm long 125-0432
300 mm long 125-0433 (300 mm model has a free-wheel sleeve)
Features & Benefits
1/4" Hexagon shank
Accepts 1/4" Hexagon shank bits
1/4" Hexagon shank
Accepts 1/4" Hexagon shank bits
관련된 링크들
- RS PRO Hexagon Socket Screwdriver Bit, 8 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 9 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 10 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 11 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 12 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 13 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 17 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 7 mm Tip