ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ0 Outdoor ultrasonic sensors
- RS 제품 번호:
- 124-5445
- 제조사 부품 번호:
- 979
- 제조업체:
- ADAFRUIT INDUSTRIES
Subtotal (1 unit)*
₩50,602.50
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,602.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-5445
- 제조사 부품 번호:
- 979
- 제조업체:
- ADAFRUIT INDUSTRIES
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ADAFRUIT INDUSTRIES | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ultrasonic Distance Sensor | |
| Featured Device | LV-EZ0 | |
| For Use With | Outdoor ultrasonic sensors | |
| Kit Classification | Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Maxbotix | |
| 모두 선택 | ||
|---|---|---|
브랜드 ADAFRUIT INDUSTRIES | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ultrasonic Distance Sensor | ||
Featured Device LV-EZ0 | ||
For Use With Outdoor ultrasonic sensors | ||
Kit Classification Module | ||
Standards/Approvals RoHS | ||
Kit Name Maxbotix | ||
LV-EZx Series Maxbotix Ultrasonic Rangefinder Sensors
LV-MaxSonar-EZ™ modules are in air, ultrasonic non-contact ranging sensors that detect objects within an area. These sensors are not affected by the colour or other visual characteristics of the detected object. Ultrasonic sensors measure the time of flight for ultrasound that has been transmitted to and reflected back from nearby objects. Based on the time of flight, the sensor then outputs a range reading.
Basic Features
• Sensor frequency: 42kHz
• Max reading rate: 20Hz
• Object range: 150 to 6000mm
• Continuously variable gain for control and side-lobe suppression
• Available in five versions with different preset beam- patterns
• Triggered operation provides a single-shot range reading
• Free run operation continually measures and outputs range information
• Output interfaces are active simultaneously
• Output formats: UART serial, Analogue (Vcc/512)/inch, PWM (147μs/inch)
• Learns ringdown pattern when commanded to start ranging
• Multiple sensors can be used in a single system
• Designed for protected indoor environments
• Power supply: +2.5V to +5.5Vdc @ 2mA typical current
• Dimensions: 19.9 x 22.1 x 15.5mm
• Applications: Mobile robot navigation, Collision avoidance, Security
RS Product Codes
• 124-5445 LV-MaxSonar-EZ0 Widest & most sensitive beam, people detect 3000mm
• 124-5441 LV-MaxSonar-EZ1 Most popular sensor, people detect 2400mm
• 124-5446 LV-MaxSonar-EZ2 Less sensitive than EZ1, people detect 1800mm
• 124-5447 LV-MaxSonar-EZ3 Excellent side object rejection, people detect 1500mm
• 124-5448 LV-MaxSonar-EZ4 Best side object rejection, people detect 1200mm
Sensors
관련된 링크들
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ1 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ4 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for HRLV-EZ1 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for HRLV-EZ4 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ3
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for USB
- ADAFRUIT INDUSTRIES Maxbotix Breakout Module for HRLV-EZ0
- ADAFRUIT INDUSTRIES