- RS 제품 번호:
- 124-3436
- 제조사 부품 번호:
- 1446500
- 제조업체:
- Rittal
- RS 제품 번호:
- 124-3436
- 제조사 부품 번호:
- 1446500
- 제조업체:
- Rittal
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Rittal KS Series Enclosures
The KS series from Rittal is a fibreglass-reinforced polyester enclosure with a dyed plastic finish similar to RAL 7035. It has a twin seal on the top and bottom edges of the door that act as integral rain protection strips. Press-fitted C sections on the sides of the KS enclosures enable the mounting plate to be set at variable depths. KS Series Plastic Enclosures are Waterproof (IP67) and Impact protected (IK08)
Features and Benefits:
• Zinc-plated steel mounting plate
• Colour Similar to RAL 7035
• Dyed plastic finish with no after-treatment
• All round foamed-in PU seal
• IP66 and IK08 protection
• Ambient temperature -30°C to +75°C
• Single door
• Door hinged on the right, Can be swapped to the left
Lock Version:
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
This enclosure set comes with:
• Enclosure with hinged door,
• 3 mm double-bit lock
• Mounting plate
Note
Long-term UV radiation combined with wind and rain can cause the surface finish to become visually impaired. The protection of the installed electrical components is not affected in any way. If the enclosures cannot be protected from UV radiation, apply a PUR paint.
Standards
NEMA 4X, IEC 60 529.
Supplied with
• Enclosure with hinged door,
• 3 mm double-bit lock
• Mounting plate
• 3 mm double-bit lock
• Mounting plate
사양
속성 | 값 |
---|---|
Body Material | Glass Reinforced Plastic |
External Height | 600 mm |
External Width | 400 mm |
External Dimensions | 600 x 400 x 200mm |
IP Rating | IP66 |
Colour | Grey |
Series | KS |
Transparent Door | No |