Rittal Double Bit Key with No 5 barrel For Use With Double-bit Key Lock no. 5

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩12,840.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 23일 부터 307 개 단위 배송
  • 추가로 2026년 3월 06일 부터 164 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩12,840.40
5 +₩10,584.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-3424
제조사 부품 번호:
2531000
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Double Bit Key

Key Barrel Number

No 5

For Use With

Double-bit Key Lock no. 5

제외

COO (Country of Origin):
SE

Rittal Enclosure Keys


Stock no. 124-3424, enclosure key N° 5, MPN 2531.000
Stock no. 124-3425, enclosure key N° 3524E, MPN 2532.000
Stock no. 124-3426, enclosure key 7 mm triangular, MPN 2545.000
Stock no. 124-3431, enclosure key 8 mm square, MPN 2548.000

Rittal Panel Key for SZ Series Enclosures, 50g - 2531000


Use this panel key from Rittal to secure your enclosures and prevent unauthorised access. This component is compatible with double-bit key lock number 5 in Rittal's SZ enclosure series. It's made of robust stainless steel that's resistant to impact and corrosion, so you can rest assured it will hold up to use in harsh environments. This component is non-combustible, so it won't burn in the event of a fire. It's commonly used for enclosures in industrial environments, especially those that house sensitive components.

Features & Benefits


• Light weight of 50g for easy storage and transportation
• Hollow handle for a firm grip on the key while in use

Applications


• Process control and packaging equipment controls
• Air compressor panels

Can I use this key for different enclosures?


No, this key is made to be used only with products in the Rittal SZ series. Using it on another enclosure may cause damage to both the key and the lock.

What do I do if this key breaks?


Though the key is unlikely to break, it should be replaced in the event of damage. It's best not to attempt a repair, as this may cause more damage to the lock.

관련된 링크들