Weller Zero Smog TL with Gas Filter 230V F/G, 230V ac Solder Fume Extractor, Fine Dust Pre-filter F7, Gas Filter, 120W,
- RS 제품 번호:
- 124-0172
- 제조사 부품 번호:
- FT91014699N
- 제조업체:
- Weller
- RS 제품 번호:
- 124-0172
- 제조사 부품 번호:
- FT91014699N
- 제조업체:
- Weller
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Weller TL Zero Smog Fume Extraction Units
Weller Zero Smog TL series is a low noise fume extractor unit that ensures breathable air in your workplace. Two types are available, the standard filter TL model and the gas filter model. They have a large filter surface plus a maintenance-free brushless blower which gives you an extraction volume of 190 m3/h with a strong vacuum of 3000 Pa. The extraction unit is quiet and includes an automatic filtration monitoring system with an audio-visual filter alarm.
The units are completely portable so can be positioned where you need it plus the easy click extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the filters can be changed quickly with ease.
The units are completely portable so can be positioned where you need it plus the easy click extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the filters can be changed quickly with ease.
Why would you buy these extractor units?
Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering.
Features and Benefits
- Two models available – Standard filter and the gas filter
- Unit for up to 2 solder work stations
- Quick and easy installation
- Easy click system
- Low noise levels
- Quick and easy filter replacement
- Audio-visual filter change alarm system
- Variable speed settings
- Active carbon foam filter for effective gas cleaning
- Maintenance-free
- Brushless EC blower
Specification
- Length 335 mm
- Width 330 mm
- Height 445 mm
- Weight 9 kg
- Voltage 230 V, 50 Hz, and 120 V, 60 Hz
- Noise level 50 dB (A)
- Electrical power 120 W
- Maximum blower vacuum in Pa – 3000
- Maximum blower extraction rate of 190 m3/h
- Pre-filter is an F7 fine dust filter
- Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)
- Particle filter MPPS 99.95%
Weller TL Zero Smog Fume Extraction Unit Options
FAQs
Are they easy to set-up?
Yes, the Zero Smog TL can be installed in under 5 minutes and is completely portable.
Yes, the Zero Smog TL can be installed in under 5 minutes and is completely portable.
Fume Extraction - Weller
사양
속성 | 값 |
---|---|
Model Number | Zero Smog TL with Gas Filter 230V F/G |
Pre Filter Type | F7 |
Main Filter Type | H13 |
Filter Type | Fine Dust Pre-filter F7, Gas Filter |
Noise Level | 53dB(A) |
Voltage Rating | 230V ac |
Wattage | 120W |
Weight | 9kg |
ESD Safe | No |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Remote Control | Yes |
Depth | 330mm |
Height | 445mm |
Width | 335mm |
Filter Full Alarm | Yes |
Maximum Airflow Rate | 190m³/h |
Speed Setting | Yes |
Maximum Users | 2 |
Extraction Type | Volume |