RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter → +260°C

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩48,579.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 02일 부터 99 개 단위 배송
  • 추가로 2026년 4월 13일 부터 160 개 단위 배송
  • 추가로 2026년 5월 11일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩48,579.20
5 - 24₩46,624.00
25 +₩38,389.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-6307
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermocouple Type

K

Probe Diameter

1/0.2mm

Probe Length

10m

Probe Material

PTFE

Maximum Temperature Sensed

+260°C

Termination Type

Miniature Plug

Cable Length

10m

Standards Met

IEC, RoHS Compliant

COO (Country of Origin):
GB

RS PRO type K, type J, type N and type T exposed junction thermocouples


From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great value thermocouples are a fantastic solution for temperature measurement and are ideal for test & development.

Features and benefits:


  • Various maximum temperatures offered in this range of thermocouples.

  • Meets IEC and ANSI standards

  • 1/0.2 mm and 1/0.3 mm probe diameters available in this range.

  • Fast response, welded exposed junction

  • Teflon insulated wire for added durability

Applications


Thermocouples have a variety of applications such as;
  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

What are Type K, Type J, Type N and Type T thermocouple sensors?


Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.

Type N sensors have a wide temperature range of -270°C to +1300°C. Type-N sensors exhibits lower susceptibility to oxidation than type K sensors under more extreme heat.

Type T sensors have a temperature range of −200°C to +350°C and are known to be especially stable thermocouple configurations.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Note

Small Pack Size:123-6307
Large Pack Size:262-3193

관련된 링크들