- RS 제품 번호:
- 122-6770
- 제조사 부품 번호:
- 20871473001100
- 제조업체:
- HARTING
일시 품절-다음 입고 날짜는 08/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩554,234.519
수량 | 한팩당 |
1 + | ₩554,234.519 |
- RS 제품 번호:
- 122-6770
- 제조사 부품 번호:
- 20871473001100
- 제조업체:
- HARTING
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Han Q 4/2 Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han Q 4/2 connector insert and a robust connector hood at each end. With a single locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
4/2 Contact Arragnement
Double Locking Lever on Hood
AWG 14 Wire Gauge
Maximum Current: 12 A
Rated AC Voltage: 600 V
Rated DC Voltage: 300 V
TC-ER Cable
Double Locking Lever on Hood
AWG 14 Wire Gauge
Maximum Current: 12 A
Rated AC Voltage: 600 V
Rated DC Voltage: 300 V
TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
122-6770 Han Q 4/2 cable assembly has side entry connectors and a 1m cable
122-6771 Han Q 4/2 cable assembly has side entry connectors and a 2m cable
122-6772 Han Q 4/2 cable assembly has top entry connectors and a 1m cable
122-6773 Han Q 4/2 cable assembly has top entry connectors and a 2m cable
122-6771 Han Q 4/2 cable assembly has side entry connectors and a 2m cable
122-6772 Han Q 4/2 cable assembly has top entry connectors and a 1m cable
122-6773 Han Q 4/2 cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Current Rating | 14A |
Gender | Female to Male |
Series | Han Q |
Type | Cable Assembly |
Voltage Rating | 600 V |
Pole Format | 6P+PE, 6P+PE, 6P+PE |
Number of Rows | 2 |
Body Orientation | Straight |