D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Ethernet Switch

Subtotal (1 unit)*

₩335,380.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 105 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩335,380.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-8091
제조사 부품 번호:
DGS-1210-10
제조업체:
D-Link
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

D-Link

Number of Ports

10

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Smart

Network Speed

1000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

8

Model Number

10-Port Gigabit Smart Managed Switch

Desktop/Rack Mount

Rack

Height

44mm

Standards/Approvals

CE

Width

280mm

Depth

126mm

Compatible USB Cable Version

No

DGS-1210-10


The DGS-1210-10 is a 10-Port Gigabit Smart Managed .

DGS-1210-10 Features


8 x 10/100/1000 BASE-T ports

2 x Gigabit SFP ports

Advanced L2 switching and security features

Cable Diagnostics allows user to determine cable status

D-Link DGS-1210 Series Gigabit Smart Managed Switches


The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.

By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.

DGS-1210 Smart Managed Ethernet Switch series options include:

1218091 - DGS-1210-10

1218092 - DGS-1210-10P With PoE

1218094 - DGS-1210-20

1218095 - DGS-1210-28

1218096 - DGS-1210-28P With PoE

1218098 - DGS-1210-52

Green Technology

Power saving via the following features:

Link Status detection

LED Shut-Off

Port Shut-Off

System Hibernation

Time-based PoE (DGS-1210-10P/28P only)

Security Features

Access Control List secures network

D-Link Safeguard Engine protects CPU from Broadcast/Multicast/Unicast Flooding

Port Security supports 64 MACs per port

ARP Spoofing Prevention

Intuitive Management

D-Link Network Assistant Utility or Web-based GUI

Built-in SNMP MIB for remote NMS (D-View 6.0)

Compact CLI through Telnet

Advanced Features

Auto Surveillance VLAN

Loopback Detection automatically disables a port when a loop is detected

Cable Diagnostics allows administrators to determine cable status

SFP ports for flexibility

Auto MDI/MDIX

The DGS-1210-10/10P/20/28 features a fanless design that allows for quieter operation and helps to extend the device’s lifetime, while the DGS-1210-28P/52/52P/52MP feature a smart fan design that powers on after the switch reaches a certain temperature, saving energy and cutting costs without sacrificing performance

Certificate No.

CE Class A
VCCI Class A
FCC Class A
cUL
CE (LVD)
BSMI
CCC
C-Tick

Standards

IEEE 802.3 10BASE-T Ethernet (twisted-pair copper)
IEEE 802.3u 100BASE-TX Fast Ethernet (twisted-pair copper)
IEEE 802.3ab 1000BASE-T Gigabit Ethernet (twisted- pair copper)
IEEE 802.3az compliance
Auto-negotiation
IEEE 802.3x Flow Control

관련된 링크들