D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- RS 제품 번호:
- 268-1564
- Distrelec 제품 번호:
- 303-69-476
- 제조사 부품 번호:
- DGS-1210-28P/E
- 제조업체:
- D-Link
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-1564
- Distrelec 제품 번호:
- 303-69-476
- 제조사 부품 번호:
- DGS-1210-28P/E
- 제조업체:
- D-Link
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | D-Link | |
| Number of Ports | 28 | |
| Product Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of RJ-45 Ports | 28 | |
| Model Number | 28-Port Gigabit Smart Managed PoE Switch | |
| Desktop/Rack Mount | Rack Mount | |
| Number of SFP Ports | 4 | |
| Depth | 250mm | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | |
| 모두 선택 | ||
|---|---|---|
브랜드 D-Link | ||
Number of Ports 28 | ||
Product Type Smart Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of RJ-45 Ports 28 | ||
Model Number 28-Port Gigabit Smart Managed PoE Switch | ||
Desktop/Rack Mount Rack Mount | ||
Number of SFP Ports 4 | ||
Depth 250mm | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | ||
제외
- COO (Country of Origin):
- TW
The D-Link Switches are smart managed switches that supports auto voice VLAN and surveillance mode. Which allow voice and video traffic to be automatically identified and handled differently to regular network traffic. It also comes with the D-Link network assistant utility that enables administrators to control their network down to the port level. The D-Links innovative safeguard engine protects the switches against traffic flooding caused by malicious attacks.
Smart binding
IGMP snooping
System hibernation
Link status detection
Dual software images
관련된 링크들
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Ethernet Switch Power Over Ethernet
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 28 Port Gigabit Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 24 Port Gigabit Switch Power Over Ethernet