TE Connectivity, MTA Extraction & Insertion Tool

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩306,966.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
  • 추가로 2026년 2월 02일 부터 9 개 단위 배송
  • 추가로 2026년 2월 06일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩306,966.40
5 +₩297,754.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
120-4477
Distrelec 제품 번호:
180-45-346
제조사 부품 번호:
58074-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Series

MTA

Tool Type

Extraction & Insertion Tool

제외

COO (Country of Origin):
US

TE Connectivity Pistol Grip Manual Handle Assmembly


This manual pistol grip handle assembly (stock number 120-4477) is for use with interchangeable terminating heads (please order separately) that terminate wires into a range of connectors using insulation displacement technique. This pistol handle assembly features a cam handle, a ratchet pawl, and a 'U' shaped key which secures the head in the handle assembly. Once the terminating head is installed in the handle the cam handle actuates the terminating mechanism inside the head. The ratchet control will not release until the cam trigger is fully closed ensuring a complete wire termination is achieved, the ratchet pawl can be used to release the handle before it is fully closed.
The terminating heads are used to terminate the wires into connectors and guide the connector during termination. Termination is complete once the tool is actuated. For further details and user instructions please refer to the datasheet on our website

Note

Head assembley tool available seperatley RS 120-4483

관련된 링크들