Digilent ZedBoard Zynq-7000 Development Kit

대량 구매 할인 받기

5개 더 담고 ₩185,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,240,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,240,160.00-
5 +₩1,203,140.00₩185,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-6457
Distrelec 제품 번호:
300-44-351
제조사 부품 번호:
410-248
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Kit Name

ZedBoard Zynq-7000

Kit Classification

Development Kit

Processor Part Number

XC7Z020-1CSG484CES

Processor Family Name

Zynq-7000

Digilent Zedboard Zynq-7000 Soc Development Kit 410-248


The Digilent ZedBoard Zynq®-7000 is a low-cost development board for the Xilinx Zynq-7000 SoC. This board contains everything necessary to create a Linux, Android, Windows, or other OS/RTOS-based design. Several expansion connectors expose the processing system and programmable logic I/Os for easy user access. ZedBoard is supported by the www. Zedboard. Org community website where users can collaborate with other engineers working on Zynq designs. With the help of ZedBoard and the Zynq-7000 AP SoCs tightly coupled ARM processing system and 7-series programmable logic to create unique and powerful designs.

Zynq-7000 SoC XC7Z020-CLG484-1

Onboard MT41K128M16HA-15E:D 512MB DDR3 SDRAM memory

Onboard S25FL256S 256Mbit Quad-SPI serial flash memory

30 x 11mm 128 x 32px OLED display panel

Onboard ADAU1761 I²S audio CODEC

Onboard CY7C64225 USB-UART bridge controller

SD card socket

Onboard USB-JTAG Programming via microUSB connector

RJ45 socket for 10/100/1000 Ethernet

USB OTG 2.0 via microUSB connector

LPC FMC connector

HDMI 1080p socket

VGA (12-bit colour) DE15 socket

4 x 3.5mm jack sockets for the microphone, line-in, line out, and headphones

5 x 12-pin Pmod™ expansion connectors

Reset pushbutton

Programming pushbutton

8 x user slide-switches

7 x user pushbuttons

8 x user LEDs

Features and Benefits


Dual-core ARM Cortex™-A9

512 MB DDR3

256 MB Quad-SPI flash

Onboard USB-JTAG programming

Support 10/100/1000 Ethernet

USB OTG 2.0 and USB-UART

Applications


Video processing

Reconfigurable computing

Motor control

Software acceleration

Linux/Android/RTOS development

Embedded ARM processing

General Zynq-7000 AP SoC prototyping

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들