Digilent 410-393 Digilent Eclypse Z7: Zynq-7000 SoC Development Board with SYZYGY-compatible Expansion Expansion Module

대량 구매 할인 받기

5개 더 담고 ₩107,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,075,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩1,075,580.00-
5 +₩1,054,080.00₩107,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-3771
제조사 부품 번호:
410-393
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Product Type

Programmable Logic Development Kit

Kit Classification

Expansion Module

Programmable Logic Technology

FPGA

For Use With

Xilinx Zynq-7000 SoC Family Device

Featured Device

Xilinx Zynq-7000 SoC Family Device

Kit Name

Digilent Eclypse Z7: Zynq-7000 SoC Development Board with SYZYGY-compatible Expansion

Standards/Approvals

RoHS

The Eclypse Z7 is Digilent's newest FPGA/SoC designed to enable systems that are ultra high-speed and highly modular, featuring a Xilinx Zynq®-7000 SoC family device. Zynq, plus the Zmod expansions and Digilent's new software architecture results in a powerful research and prototyping platform optimized for productivity and accelerated design flow, making it the perfect product for instrumentation applications such as software defined radio, ultrasound, medical technology, and much more. As a host board for Zmods, the open-source SYZYGY-compliant expansion modules, Eclypse Z7 is designed to be highly flexible without the overhead of starting designs from scratch. Users can get started with the Eclypse Z7 immediately as Petalinux is supported right out of the box. Pre-built Linux images are accompanied by a software API for bulk data transfer. Digilent offers fully open and customizable hardware designs, Linux images, and Linux software applications.

Zynq 7020 SoC

667 MHz dual core ARM Cortex-A9 processor

13,300 logic slices

1GB DDR3L with 32-bit bus @ 1866 MHz

2x SYZYGY standard interface connectors for Zmod expansion

Standard supports data rates of up to 500 MHz

2x Pmod connectors for Pmod expansion

Micro USB port for USBUART and JTAG programming

JTAG programming header

Programming mode select jumper: JTAG, QSPI, SD

Ethernet connector with 10/100/1000 Ethernet PHY

MAC address loaded into QSPI flash during manufacturing

Micro USB connector for user USB Host/Device/OTG

MicroSD card slot

Power jack

12V, up to 5A

2x user RGB LEDs

125 MHz oscillator connected to Zynq PL for PL-only designs

2x user buttons

관련된 링크들