Durable White Out-of-door plate, 149 x 52.5 mm Sheets

Subtotal (1 unit)*

₩27,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-8520
제조사 부품 번호:
486037
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Product Type

Out-of-door plate

Paper Size

149 x 52.5 mm

Form

Sheets

Colour

White

Quantity Per Package

1Per Pack

Standards/Approvals

TUV, ISO 14001:2015, ISO 9001:2015

제외

COO (Country of Origin):
DE

Durable Adhesive CLICK SIGN Wall Mounted Door Sign Holder | 149x52mm | Grey


PRODUCT INFORMATION


CLICK SIGN is a high quality ABS door sign range, with a pull-out viewing window to easily replace inserts. They feature an anti-scratch window and a variety of mounting options for different surfaces. They are a durable and versatile signage solution. Insert dimensions: 149 x 52.5 mm

Includes:

1 x Doorplate CLICK SIGN

1 x 160gsm blank insert cards

2 x Nylon wall plugs

2 x Galvanised screws

2 x Adhesive buttons

1 x Instructions

FEATURES & BENEFITS


FIXINGS INCLUDED - Includes a variety of mounting options including screws, plugs, adhesive buttons, and instructions for quick and easy installation;CRYSTAL CLEAR - The click window is made from clear anti-glare anti-scratch plastic to aid legibility and improve the product life cycle;ECO FRIENDLY - Made with 100% recyclable materials and built in accordance with ISO 14021, a high standard for eco friendly products;MADE IN GERMANY - Designed and built in Germany to a high standard from premium quality materials and has undergone strict quality control

관련된 링크들