Panasonic DP-100 Series Pressure Sensor, PNP Output -1 bar 10 bar, Gauge Reading

Subtotal (1 unit)*

₩515,170.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩515,170.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
914-8331
제조사 부품 번호:
DP-102-FE-P
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Pressure Reading Type

Gauge

Product Type

Pressure Sensor

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

-1bar

Output Type

PNP

Media Measured

Non-Corrosive Gas

Terminal Type

Wire Lead

Response Time

5000ms

Minimum Supply Voltage

12V

Maximum Supply Voltage

24V dc

Series

DP-100

Standards/Approvals

RoHS Directive, CE directive:EMC Directive

Housing Material

PBT

Mount Type

Panel Mount

IP Rating

IP40

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
JP

Panasonic Digital Pressure Sensors Dual Display


The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Dual display

Wide viewing angle

Increased clarity

Voltage or current output

Lower power consumption

Current vale and threshold value checked at the same time

Key lock function

3 colour display

Readable digital display

One touch cable connection

Easy installation

Full range of performance and functions in a compact body

Precise pressure management

Copy function

Nam hours reduced by 75%

Dual Display Pressure Sensors


관련된 링크들