Gems Sensors Pressure Switch, 65psi Min, 300psi Max, SPDT Output
- RS 제품 번호:
- 779-4276
- 제조사 부품 번호:
- 210062-RS
- 제조업체:
- Gems Sensors
Subtotal (1 unit)*
₩220,749.60
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩220,749.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 779-4276
- 제조사 부품 번호:
- 210062-RS
- 제조업체:
- Gems Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gems Sensors | |
| Minimum Pressure Reading | 65psi | |
| Maximum Pressure Reading | 300psi | |
| Output Type | SPDT | |
| Media Measured | Air, Hydraulic | |
| Process Connection | G1/4 | |
| Electrical Connection | Screw Terminals | |
| Maximum Current | 5 A | |
| Supply Voltage | 125/250 V | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -9°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gems Sensors | ||
Minimum Pressure Reading 65psi | ||
Maximum Pressure Reading 300psi | ||
Output Type SPDT | ||
Media Measured Air, Hydraulic | ||
Process Connection G1/4 | ||
Electrical Connection Screw Terminals | ||
Maximum Current 5 A | ||
Supply Voltage 125/250 V | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -9°C | ||
- COO (Country of Origin):
- US
PS71 - General Purpose Mini Pressure Switch
These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.
Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs
Approvals
CE, UL Approved units available
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
관련된 링크들
- Gems Sensors Pressure Switch, 65psi Min, 300psi Max, SPDT Output
- Gems Sensors Pressure Switch, 10psi Min, 300psi Max, SPDT Output
- Gems Sensors Pressure Switch, 25psi Min, 75psi Max, SPDT Output
- Gems Sensors Pressure Switch, 1000psi Min, 3000psi Max, SPDT Output
- Gems Sensors Pressure Switch, 10psi Min, 30psi Max, SPDT Output
- Gems Sensors Pressure Switch, 250psi Min, 1000psi Max, SPDT Output
- Gems Sensors Pressure Switch, 2500psi Min, 5000psi Max, SPDT Output
- Gems Sensors Pressure Switch, 1000psi Min, 30000psi Max, SPDT Output