Gems Sensors Pressure Switch, 10psi Min, 30psi Max, SPDT Output

Subtotal (1 unit)*

₩147,335.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩147,335.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
779-4257
제조사 부품 번호:
209957-RS
제조업체:
Gems Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gems Sensors

Minimum Pressure Reading

10psi

Maximum Pressure Reading

30psi

Output Type

SPDT

Media Measured

Air, Hydraulic

Process Connection

NPT 1/4

Electrical Connection

Screw Terminals

Maximum Current

5 A

Supply Voltage

125/250 V

Housing Material

Zinc Plated Steel

IP Rating

IP65

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-9°C

COO (Country of Origin):
US

PS71 - General Purpose Mini Pressure Switch


These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.

Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs

Approvals

CE, UL Approved units available


Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

관련된 링크들