Sensirion SDP1000 Series Pressure Sensor, -20Pa Min, 500Pa Max, Analogue Output, Differential Reading
- RS 제품 번호:
- 774-4085
- 제조사 부품 번호:
- SDP1000-L
- 제조업체:
- Sensirion
7 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩146,607.876
수량 | 한팩당 |
1 - 6 | ₩146,607.876 |
7 - 12 | ₩143,384.037 |
13 + | ₩140,303.366 |
- RS 제품 번호:
- 774-4085
- 제조사 부품 번호:
- SDP1000-L
- 제조업체:
- Sensirion
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
Pressure Sensors, Sensirion
사양
속성 | 값 |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -20Pa |
Maximum Pressure Reading | 500Pa |
Accuracy | 0.2 %, 1.5 % |
Output Type | Analogue |
Media Measured | Air, Non-Aggressive Gas |
Electrical Connection | 3 Pin SMD Connector |
Analogue Output | 0.25 → 4 V |
Response Time | 40 ms |
Series | SDP1000 |
Maximum Current | 5.2 mA |
Supply Voltage | 4.75 → 5.25 V |
Housing Material | PPS |
IP Rating | IP20 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |