Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 25 bar
- RS 제품 번호:
- 288-5665
- Distrelec 제품 번호:
- 304-26-592
- 제조사 부품 번호:
- PMP11-AA1U1RBWBJ
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩473,300.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩473,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-5665
- Distrelec 제품 번호:
- 304-26-592
- 제조사 부품 번호:
- PMP11-AA1U1RBWBJ
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.5 % | |
| Analogue Output | Yes | |
| Series | Cerabar PMP11 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Output Type | Analogue | |
| IP Rating | IP65, IP66 | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.5 % | ||
Analogue Output Yes | ||
Series Cerabar PMP11 | ||
Maximum Supply Voltage 30V | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Output Type Analogue | ||
IP Rating IP65, IP66 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP11 is a very compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.
Easy usability
High performance
Long term stability
High material quality
관련된 링크들
- Endress+Hauser Cerabar PMP21 Series Pressure Sensor -1 bar 25 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 1 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 4 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 10 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 25 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 2 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 40 bar
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor -1 bar 16 bar