Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 15 psi, Absolute Reading
- RS 제품 번호:
- 239-2358
- 제조사 부품 번호:
- NPI-19M-015A2
- 제조업체:
- Amphenol Advanced Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 239-2358
- 제조사 부품 번호:
- NPI-19M-015A2
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Pressure Reading Type | Absolute | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 15psi | |
| Minimum Pressure Measurement | 0psi | |
| Output Type | Digital | |
| Media Measured | Liquid, Gas | |
| Minimum Supply Voltage | 2.5V | |
| Series | NPI-19 | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Pressure Reading Type Absolute | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 15psi | ||
Minimum Pressure Measurement 0psi | ||
Output Type Digital | ||
Media Measured Liquid, Gas | ||
Minimum Supply Voltage 2.5V | ||
Series NPI-19 | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 15 psi absolute pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
M12*1.5 thread
Operating temperature ranges between
관련된 링크들
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 15 psi, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 200 psi, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 300 psi, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 30 psi, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 100 psi, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 50 psi, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 15 psi, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 100 psi, Gauge Reading