Gefran ILK Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 100 bar
- RS 제품 번호:
- 221-7536
- 제조사 부품 번호:
- F079400/ ILK0-5-M-B01C-1-4-0-S-P T000B000X00
- 제조업체:
- Gefran
Subtotal (1 unit)*
₩3,303,560.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,303,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-7536
- 제조사 부품 번호:
- F079400/ ILK0-5-M-B01C-1-4-0-S-P T000B000X00
- 제조업체:
- Gefran
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gefran | |
| Pressure Reading Type | Relative | |
| Product Type | Melt Pressure Sensor | |
| Maximum Pressure Measurement | 100bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | IO-Link | |
| Media Measured | Fluid | |
| Interface Type | IO-Link | |
| Minimum Supply Voltage | 18V | |
| Response Time | 2ms | |
| Maximum Supply Voltage | 30V | |
| Series | ILK Performance Level ’d’/SIL2 | |
| Standards/Approvals | PLd and SIL2 approvals for Functional safety | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 538°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gefran | ||
Pressure Reading Type Relative | ||
Product Type Melt Pressure Sensor | ||
Maximum Pressure Measurement 100bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type IO-Link | ||
Media Measured Fluid | ||
Interface Type IO-Link | ||
Minimum Supply Voltage 18V | ||
Response Time 2ms | ||
Maximum Supply Voltage 30V | ||
Series ILK Performance Level ’d’/SIL2 | ||
Standards/Approvals PLd and SIL2 approvals for Functional safety | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 538°C | ||
- COO (Country of Origin):
- IT
The Gefran melt pressure transmitters ILK series rigid rod version has capability to read temperature of the media up to 538°C (1000°F). The constructive principle is based on the hydraulic transmission of the pressure.
Features and Benefits
Autozero function
Auxiliary information over IO-Link protocol
Operating temperature range is from -30 to +85°C
관련된 링크들
- Gefran ILK Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 500 bar
- Gefran ILK Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 100 bar
- Gefran ILK Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 700 bar
- Gefran ILK Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 1000 bar
- Gefran ILK Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 350 bar
- Gefran ILM Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 700 bar
- Gefran ILW Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 200 bar
- Gefran ILM Performance Level ’d’/SIL2 Series Melt Pressure Sensor, IO-Link Output 0 bar, Relative Reading 350 bar