Telemecanique Sensors XMLB Series Pressure Switch 3.5 bar 35 bar
- RS 제품 번호:
- 221-0092
- 제조사 부품 번호:
- XMLB035A2C11
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩484,340.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩484,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-0092
- 제조사 부품 번호:
- XMLB035A2C11
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 3.5bar | |
| Accuracy | 2 % | |
| Contact Configuration | 1 CO | |
| Maximum Supply Voltage | 250V dc | |
| Series | XMLB | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, CE EN/IEC 60947-5-1 | |
| Housing Material | Zinc Alloy | |
| Media Measured | Air, Fresh Water, Hydraulic Oil | |
| Output Type | 1 CO | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 3.5bar | ||
Accuracy 2 % | ||
Contact Configuration 1 CO | ||
Maximum Supply Voltage 250V dc | ||
Series XMLB | ||
Standards/Approvals CSA C22.2 No 14, UL 508, CE EN/IEC 60947-5-1 | ||
Housing Material Zinc Alloy | ||
Media Measured Air, Fresh Water, Hydraulic Oil | ||
Output Type 1 CO | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CZ
The Schneider Electric XMLB electromechanical pressure switch has an adjustable differential for regulation of 2 thresholds and a zinc alloy body with a range scale window. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
UL recognized, BV Certified, CCC Certified, LROS Certified & CSA Certified
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
관련된 링크들
- Telemecanique Sensors XMLB Series Pressure Switch 3.5 bar 35 bar
- Telemecanique Sensors XMLB Series Pressure Switch 0 bar 0.35 bar
- Telemecanique Sensors XMLB Series Pressure Switch 30 bar 500 bar
- Telemecanique Sensors XMLB Series Pressure Switch 0 bar 10 bar
- Telemecanique Sensors XMLB Series Pressure Switch 10 bar 160 bar
- Telemecanique Sensors XMLB Series Pressure Switch 7 bar 70 bar
- Telemecanique Sensors XMLB Series Pressure Switch 0.25 bar 4 bar
- Telemecanique Sensors XMLB Series Pressure Switch 22 bar 300 bar