SICK PBS Plus Series Pressure Sensor, PNP/NPN NO/NC + Current/Voltage Output 0 bar 250 bar, Relative Reading

Subtotal (1 unit)*

₩965,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩965,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3333
제조사 부품 번호:
PBS2-RB250SG1SSDNMA0Z
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Pressure Sensor

Pressure Reading Type

Relative

Maximum Pressure Measurement

250bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

PNP/NPN NO/NC + Current/Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Interface Type

IO-Link

Terminal Type

Screw

Response Time

5ms

Minimum Supply Voltage

15V

Series

PBS Plus

Maximum Supply Voltage

35V

Standards/Approvals

Pressure equipment Directive:2014/68/EU, Hazardous Materials (RoHS):2011/65/EU (EN 50581:2012), EMC Directive:2014/30/EU (EN 61326-1:2013, EN 61326-2-3:2013)

Housing Material

Plastic, Stainless Steel

IP Rating

IP67

Mount Type

Threaded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE

Overview


At a glance


Switchable switching outputs (PNP/NPN) and analog output (current/voltage)

Scalable analog output (5:1 turn down)

High measurement accuracy: ± 0.5%

IO-Link for transmitting process data to the control as measured values in bar

Housing can be twisted in two places (process connection/display) and display can be rotated by 180°

Common process connections, also with flush-mounted membrane

Your Benefit


Low storage costs, short delivery times, low number of variants

Reduced installation time since housing and display can be rotated at two points

Rugged design: stainless steel measuring cell

No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar

Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance

Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)

The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analog output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges. The PBS plus is highly resistant to corrosion due to the fully-welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.

Applications


Measurement of system pressure in hydraulic systems

Control of the clamping pressure in CNC machines

Monitoring of the cylinder pressure in hydraulic presses

Control of the pressure in cooling and lubricant systems

Hydrostatic level measurement

Measurement of system pressure in PET bottle production

관련된 링크들