RS PRO Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Relative Reading

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
175-5040
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Maximum Current

20 mA

Series

IPSU

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Mounting Type

Threaded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
BG
The IPSU-M12 series is suitable for use in a wide range of industrial applications. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications... Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*. Mating cable and plug assemblies are available.

Piezo-resistive thick film ceramic sensor
Stainless steel body
Accuracy <±0.25% FS BFSL
0-5V or 4-20mA outputs
Pressure ranges from -1 to 400 bar
M12 4-pin connector

관련된 링크들