Endress+Hauser PMC21 Series Pressure Transducer, 4 to 20 mA, IO-Link Output -1 bar 1 bar, Gauge Pressure Reading

N

Subtotal (1 unit)*

₩677,844.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩677,844.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
858-976
제조사 부품 번호:
PMC21-BA1U1PBWBJA
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

Pressure Transducer

Maximum Pressure Measurement

1bar

Pressure Reading Type

Gauge Pressure

Minimum Pressure Measurement

-1bar

Accuracy

±0.3 %

Output Type

4 to 20 mA, IO-Link

Media Measured

Dust, Gas, Liquid, Vapors

Interface Type

IO-Link

Terminal Type

M12 Plug

Response Time

10ms

Minimum Supply Voltage

10V dc

Maximum Supply Voltage

30V dc

Series

PMC21

Standards/Approvals

ISO

Housing Material

Stainless Steel

Mount Type

Threaded

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-25°C

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Endress+Hauser pressure transducer is designed for precise absolute and gauge pressure measurement in gases, vapours, liquids, and dust, offering versatile application across various industries.

Reference accuracy of up to 0.3% guarantees exceptional performance

Customized measuring ranges expand adaptability to diverse applications

Sensor withstands pressures up to 40 bar (600 psi) for robust operation

Housing constructed from 316L stainless steel provides excellent durability

관련된 링크들