SAUTER REGULATION DSF Series Pressure Switch -1 bar 5 bar, Gauge Reading
- RS 제품 번호:
- 766-547
- 제조사 부품 번호:
- DSF127F001
- 제조업체:
- SAUTER REGULATION
Subtotal (1 unit)*
₩1,103,460.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,103,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-547
- 제조사 부품 번호:
- DSF127F001
- 제조업체:
- SAUTER REGULATION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAUTER REGULATION | |
| Maximum Pressure Measurement | 5bar | |
| Product Type | Pressure Switch | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 250V ac/dc | |
| Series | DSF | |
| Standards/Approvals | TUV | |
| Housing Material | TPE | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP65 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAUTER REGULATION | ||
Maximum Pressure Measurement 5bar | ||
Product Type Pressure Switch | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement -1bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 250V ac/dc | ||
Series DSF | ||
Standards/Approvals TUV | ||
Housing Material TPE | ||
Mount Type Wall | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure sensor is designed for accurately monitoring and regulating pressure in gases and liquids. Ideal for use in HVAC systems, it guarantees reliable performance within specified pressure ranges.
Features a standard female connector for easy installation
Adjustable switching difference ensures precise pressure control
Offers robust construction with stainless steel for aggressive media
Maintains operational efficiency at ambient temperatures between −20 to 110 °C
관련된 링크들
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 10 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch -1 bar 1.5 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 0.6 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 1.6 bar, Gauge Reading