TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 350 bar, Compound Reading
- RS 제품 번호:
- 765-111
- 제조사 부품 번호:
- 20023435-57
- 제조업체:
- TE Connectivity
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 10 units)*
₩6,267,768.00
일시적 품절
- 2027년 8월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩6,267,768.00 | ₩626,776.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 765-111
- 제조사 부품 번호:
- 20023435-57
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Wireless Pressure Transducer | |
| Maximum Pressure Measurement | 350bar | |
| Pressure Reading Type | Compound | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | 0.10% | |
| Output Type | LoRaWAN | |
| Media Measured | Pressure | |
| Terminal Type | Wireless | |
| Series | N | |
| Maximum Supply Voltage | 3.6V | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Wireless Pressure Transducer | ||
Maximum Pressure Measurement 350bar | ||
Pressure Reading Type Compound | ||
Minimum Pressure Measurement 0psi | ||
Accuracy 0.10% | ||
Output Type LoRaWAN | ||
Media Measured Pressure | ||
Terminal Type Wireless | ||
Series N | ||
Maximum Supply Voltage 3.6V | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Mount Type Threaded | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity wireless pressure transducer is a high-performance device is designed for measuring absolute pressure. It operates efficiently within the frequency band of 868 MHz, ensuring reliable data transmission for various applications.
Pressure range up to 350 bar [5000 psi] for versatile applications
LoRaWAN output signal type for seamless connectivity
Compact dimensions with a diameter of 39.8 mm and height of 83.56 mm
관련된 링크들
- TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 350 bar, Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 350 bar, Compound Reading
- TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 20 bar, Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer, LoRaWAN Output 0 bar 350 bar, Absolute Reading
- TE Connectivity N Series Wireless Pressure Transducer, LoRaWAN Output 0 psi 350 bar, Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer, LoRaWAN Output 0 bar 7 bar, Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer, LoRaWAN Output 0 bar 35 bar, Absolute Reading
- TE Connectivity 6911N Series Wireless Pressure Transducer, LoRaWAN Output 0 bar 20 bar, Absolute Reading