Honeywell Technologies ABP2 Series Board Mount Pressure Sensor, SPI Output -0.072 psi, Differential Reading 0.072 psi

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩36,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 76 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-316
제조사 부품 번호:
ABP2MDAN002NDSA3XX
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Pressure Reading Type

Differential

Product Type

Board Mount Pressure Sensor

Maximum Pressure Measurement

0.072psi

Minimum Pressure Measurement

-0.072psi

Accuracy

±0.25 %

Output Type

SPI

Media Measured

Liquid

Interface Type

I2C, SPI

Terminal Type

SMT Terminal

Minimum Supply Voltage

-0.3V

Series

ABP2

Maximum Supply Voltage

3.3V

Standards/Approvals

RoHS

Housing Material

Silicon

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Honeywell ABP2 Series Board Mount Pressure Sensor, 0.072 psi Maximum Pressure Measurement, 3.3V Maximum Supply Voltage - ABP2MDAN002NDSA3XX


This board-mount pressure sensor measures small differential pressures in liquid systems and is designed for direct PCB integration. It provides electronic pressure sensing with a digital communications interface for connection to microcontrollers and monitoring electronics. The device is intended for applications requiring compact, board-mounted micropressure measurement across a moderate temperature range.

Features and Benefits:


• Silicon housing improves chemical compatibility and compactness
• Differential measurement range ±0.072psi enables micropressure detection
• SPI output offers digital data transfer to host controllers
• I2C and SPI interface options simplify system integration
• SMT terminal permits automated PCB assembly and secure mounting
• Operates from 3.3V supply for low-voltage system compatibility

Applications


• Suitable for liquid-flow monitoring in medical devices
• Ideal for leak detection in fluid-handling equipment
• Used with microcontroller systems for precision pressure feedback
• Can be used for calibration rigs measuring small pressure differentials
• Suitable for integration into compact fluid-management modules

What electrical limits must be observed for safe operation?


The device accepts a maximum supply of 3.3V and a minimum of -0.3V

designs should ensure supply excursions remain within these values.

What temperature conditions can the sensor tolerate during operation?


It functions across an ambient range from -40°C up to 110°C, allowing use in both cold-start and elevated-temperature environments.

How accurate is the pressure measurement and what does that mean in practice?


The sensor provides accuracy of ±0.25%, enabling repeatable detection of very small differential pressures for precision control and monitoring.

What media can be measured and how does the construction support this?


It is specified for liquid media and uses a silicon enclosure that is suitable for contact with many fluid types.

관련된 링크들