RS PRO Pressure Sensor, 16bar Max, Voltage Output, Absolute Reading
- RS 제품 번호:
- 429-784
- 제조업체:
- RS PRO
N
Subtotal (1 unit)*
₩265,916.60
재고있음
- 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩265,916.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 429-784
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ±1% | |
| Output Type | Voltage | |
| Process Connection | G 1/4 | |
| Analogue Output | 0 → 5V dc | |
| Electrical Connection | 3-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Mounting Type | Thread Mount | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Reading 16bar | ||
Accuracy ±1% | ||
Output Type Voltage | ||
Process Connection G 1/4 | ||
Analogue Output 0 → 5V dc | ||
Electrical Connection 3-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Mounting Type Thread Mount | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and robust pressure measurement up to 600 bar. Ideal for industrial applications, it provides accurate absolute pressure feedback, ensuring reliable performance in demanding environments.
Features and Benefits
Compact design: Saves space and fits easily into various setups
High robustness: Withstands harsh conditions for long-lasting use
Accurate pressure measurement: Ensures precise readings up to 600 bar
Wide pressure range: Suitable for diverse applications with multiple pressure options
IP67 rating: Offers excellent protection against dust and water ingress
Stainless steel housing: Provides durability and resistance to corrosion
Thread mount: Facilitates easy and secure installation
Voltage output: Compatible with standard industrial systems
High robustness: Withstands harsh conditions for long-lasting use
Accurate pressure measurement: Ensures precise readings up to 600 bar
Wide pressure range: Suitable for diverse applications with multiple pressure options
IP67 rating: Offers excellent protection against dust and water ingress
Stainless steel housing: Provides durability and resistance to corrosion
Thread mount: Facilitates easy and secure installation
Voltage output: Compatible with standard industrial systems
Applications
Industrial automation
Process control
Hydraulic systems
Pneumatic systems
Process control
Hydraulic systems
Pneumatic systems
Additional Information
Interface: 4-Pin Connector
Supply Voltage: 8 to 24
Supply Voltage: 8 to 24
12 to 28 V dc
Output Type: Voltage (0 to 5 V dc)
Output Type: Voltage (0 to 5 V dc)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Pressure Sensor, 400bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Sensor, 250bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Sensor, 100bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Sensor, 10bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Sensor, 25bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Sensor, 40bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Sensor, 0bar Min, 2bar Max, Voltage Output, Absolute Reading
- RS PRO Pressure Sensor, 0bar Min, 20bar Max, Voltage Output, Absolute Reading