Infineon KP236N6165XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩21,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 1,082 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩8,320.00-
50 - 99₩7,900.00₩21,000.00
100 - 249₩7,440.00₩88,000.00
250 - 499₩6,900.00₩355,000.00
500 +₩6,700.00₩810,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
259-1571
제조사 부품 번호:
KP236N6165XTMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Barometric Pressure Sensor

Sensor Type

Barometric Pressure Sensor

Typical Sensitivity

43.8mV/kPa

Mount Type

Surface

Package Type

PG-DSOF-8-16

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Operating Pressure

165 kPa

Maximum Supply Voltage

5.5V

Accuracy

±1 kPa

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

8.6mm

Series

BAP

Maximum Output Voltage

4.8V

Height

2.8mm

Length

7mm

Minimum Operating Pressure

60kPa

Minimum Output Voltage

200mV

Minimum Operating Temperature

-40°C

Automotive Standard

AEC

Infineon BAP Series Barometric Pressure Sensor, 60kPa Minimum Operating Pressure, 165kPa Maximum Operating Pressure - KP236N6165XTMA1


This barometric sensor is a surface-mounted device designed for automotive applications, delivering precise atmospheric pressure measurement across a broad operating range. It operates from a low-voltage supply and provides analogue voltage output proportional to pressure, suitable for integration into vehicle systems that require Compact sensing with stable performance in elevated temperatures.

Features and Benefits:


• 4.5 to 5.5V supply supports common automotive power rails
• 43.8mV/kPa sensitivity enables fine pressure resolution
• ±1kPa accuracy reduces calibration needs in-system
• -40°C to 125°C range allows high-temperature operation
• RoHS compliance simplifies environmental conformity checks

Applications


• Suitable for in-vehicle altitude compensation systems
• Ideal for engine management and air-fuel control
• Used with navigation systems for improved elevation data
• Can be used for cabin pressure monitoring functions
• Suitable for automotive-grade environmental sensing modules

What output voltage range can be expected from this sensor at the extremes?


The device produces an output that spans from 0.2V at the low end to 4.8V at the high end under rated conditions.

How many electrical connections are required to integrate the unit on a board?


Integration requires an eight-pin package footprint corresponding to the device’s pin count.

What mounting style and package should be prepared on the PCB?


The component is designed for surface mounting in a PG-DSOF-8-16 package.

What pressure span does the sensor cover for system design?


It operates across a pressure window from 60kPa minimum to 165kPa maximum.

What supply limits must be observed to prevent damage?


Ensure the applied supply remains between 4.5V minimum and 5.5V maximum.

관련된 링크들