Amphenol Advanced Sensors NPA-700B-10WG Pressure SensorSurface 14 SOIC-14

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩85,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩85,080.00
10 - 24₩73,500.00
25 - 49₩67,700.00
50 - 74₩59,960.00
75 +₩58,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
257-9559
제조사 부품 번호:
NPA-700B-10WG
제조업체:
Amphenol Advanced Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Advanced Sensors

Sensor Type

Differential Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

60psi

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Maximum Operating Pressure

60 psi

Accuracy

±1.5% FSO

Port Type

Differential, Absolute, Gauge

Maximum Supply Voltage

5.25V

Maximum Operating Temperature

125°C

Series

NPA

Standards/Approvals

RoHS

Height

9.5mm

Length

11.36mm

Minimum Operating Pressure

10in/H2O

Automotive Standard

No

Minimum Operating Temperature

-40°C

The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

Surface-mountable

Differential, gauge, absolute and low pressure

2” H2O to 30 PSI full scale

On-chip temperature sensor in digital mode

-40°C to 125°C operating temperature range

Total error band < ±1.5% FSO

Proof pressure Up to 60 psi

관련된 링크들