Amphenol Advanced Sensors NPA-500B-05WD Pressure SensorSurface 14 SOIC-14
- RS 제품 번호:
- 257-9531
- 제조사 부품 번호:
- NPA-500B-05WD
- 제조업체:
- Amphenol Advanced Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩66,100.00
재고있음
- 99 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩66,100.00 |
| 10 - 24 | ₩64,760.00 |
| 25 - 49 | ₩63,460.00 |
| 50 + | ₩62,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-9531
- 제조사 부품 번호:
- NPA-500B-05WD
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 140psi | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SOIC-14 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3.3V | |
| Accuracy | ± 1.5 % Span | |
| Maximum Supply Voltage | 5V | |
| Port Type | 2 x Barbed | |
| Maximum Operating Temperature | 125°C | |
| Series | NPA | |
| Standards/Approvals | RoHS:2010 | |
| Length | 11.36mm | |
| Height | 9.5mm | |
| Minimum Operating Pressure | 5psi | |
| Minimum Output Voltage | 400mV | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 140psi | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SOIC-14 | ||
Pin Count 14 | ||
Minimum Supply Voltage 3.3V | ||
Accuracy ± 1.5 % Span | ||
Maximum Supply Voltage 5V | ||
Port Type 2 x Barbed | ||
Maximum Operating Temperature 125°C | ||
Series NPA | ||
Standards/Approvals RoHS:2010 | ||
Length 11.36mm | ||
Height 9.5mm | ||
Minimum Operating Pressure 5psi | ||
Minimum Output Voltage 400mV | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Surface-mountable
Differential, gauge, absolute and low pressure
2 H2O to 30 PSI full scale
On-chip temperature sensor in digital mode
-40°C to 125°C operating temperature range
Total error band < ±1.5% FSO
Proof pressure Up to 60 psi
관련된 링크들
- Amphenol Advanced Sensors NPA-500B-05WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-10WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-02WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-10WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-500B-05WG Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-05WG Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-015A Pressure SensorSurface 14 SOIC-14