Honeywell Technologies ABP2DANT015PG2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩56,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩56,260.00
50 - 99₩54,020.00
100 - 249₩51,760.00
250 +₩50,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-5113
제조사 부품 번호:
ABP2DANT015PG2A3XX
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Maximum Overload Pressure

16bar

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

100 kPa

Accuracy

±0.25 %

Maximum Supply Voltage

3.6V

Port Type

Barbed

Maximum Operating Temperature

110°C

Series

ABP2

Width

6.3mm

Standards/Approvals

RoHS

Height

7mm

Length

7.3mm

Minimum Operating Pressure

600Pa

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.

Has wide operating temperature range

Is 24-bit digital I2C or SPI-compatible output

Exhibits long term stability as low as ±0.2 %FSS

Is REACH and RoHS compliant

관련된 링크들