Honeywell Technologies HSCSANN015PGAA3 Gauge Pressure SensorSurface 4 SIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 50 units)*

₩4,199,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
50 - 50₩83,996.00₩4,199,840.00
100 - 150₩82,316.00₩4,115,840.00
200 +₩80,670.00₩4,033,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-1472
제조사 부품 번호:
HSCSANN015PGAA3
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Product Type

Gauge Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

30psi

Mount Type

Surface

Package Type

SIP

Pin Count

4

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

15 psi

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Series

HSC

Width

13.3mm

Standards/Approvals

No

Length

10mm

Height

13.75mm

Maximum Output Voltage

6V

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-20°C

Minimum Output Voltage

-0.30V

Honeywell HSC Series Gauge Pressure Sensor, 0 to 15psi Measurement Range, ±0.25% Accuracy - HSCSANN015PGAA3


This gauge pressure sensor measures positive pressures up to 15 psi and converts pressure into a voltage output for integration with control and monitoring systems. It operates from low-voltage supplies and is intended for surface-mounted applications where Compact size and accurate pressure feedback are required. The sensor employs a piezoresistive sensing element and is supplied in a 4-pin SIP package with a single axial barbed port.

Features and Benefits:


• ±0.25% accuracy enables precise pressure monitoring
• 0.3V to 6V output supports wide-ranging signal interfaces
• 3.3V to 5V supply operation reduces power management complexity
• 30 psi overload rating protects against transient pressure spikes
• Wide operating temperature range supports varied environments

Applications


• Suitable for pneumatic pressure control loops
• Ideal for laboratory gas delivery monitoring
• Used with low-voltage data acquisition systems
• Can be used for closed-system pressure verification
• Suitable for Compact instrument panels

What electrical Interface does it require for measurement?


It provides an analogue voltage output between -0.30V and 6V relative to supply and ground, permitting direct connection to ADC inputs designed for that range.

How is the sensor physically mounted and connected to the pressure source?


It is supplied in a surface-mount SIP package with a single axial barbed port for tubing attachment and four pins for electrical connection.

What environmental limits govern its reliable operation?


The device is rated to operate between -20°C and 85°C, ensuring functional stability across common industrial temperature conditions.

How much pressure can it withstand beyond normal operation?


The sensor accepts up to 30 psi as a maximum overload pressure while providing measurement up to 15 psi.

How Compact is the sensor for space-constrained installations?


The body measures 13.3 x 13.75 x 10mm, allowing integration into confined assemblies.

관련된 링크들