Honeywell Technologies ABPDANV015PGAA5 Pressure SensorBoard 6 DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Box of 50 units)*

₩3,216,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
50 - 50₩64,320.00₩3,215,960.00-
100 - 150₩62,712.00₩3,135,580.002%
200 +₩61,746.00₩3,087,320.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-1397
제조사 부품 번호:
ABPDANV015PGAA5
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Maximum Overload Pressure

250psi

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

15 psi

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Width

6.3mm

Series

ABP

Height

3.63mm

Length

7.3mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV015PGAA5


This gauge pressure sensor provides board-mounted measurement of pressure relative to atmospheric pressure, offering ratiometric analogue or digital output for monitoring within specified full‑scale ranges. It is temperature‑compensated and calibrated for offset and sensitivity across its compensated range, and is suitable for use with dry gases or, with an optional coating, non‑corrosive liquids and condensating environments.

Features and Benefits:


• ±0.25%FSS accuracy improves measurement certainty
• 0-15psi option supports low‑pressure system monitoring
• 3.3V/5.0V operation enables low‑voltage designs
• -40 to 85°C operating range tolerates harsh temperatures
• 6‑pin package allows straightforward board mounting
• Liquid‑media option protects electronics for wet use

Applications


• Suitable for CPAP and ventilator pressure sensing
• Ideal for pneumatic control and valve positioning
• Used with blood analysis and patient‑monitoring devices
• Can be used for HVAC and process gas monitoring
• Suitable for coffee makers and household appliances

What outputs are available for integration with control electronics?


It offers a ratiometric analogue output or a 12‑bit digital output compatible with I2C or SPI interfaces.

How is long‑term measurement drift addressed?


Devices are factory‑calibrated and compensated with an on‑board ASIC and specify long‑term stability of ±0.25% FSS over 1000 hr at 25°C.

What protection exists against pressure excursions?


The sensor tolerates defined overpressure limits and higher burst pressures per pressure‑range tables to prevent immediate failure.

Which materials are used where fluids contact the sensor?


Wetted components include high‑temperature polyamide ports, alumina ceramic substrate, silicone or epoxy adhesives, and selected metals and gold‑plated electronics.

Are there food‑safety or manufacturing standards applicable?


The product is manufactured to ISO 9001 and options are certified to NSF‑169, LFGB and BPA‑Free standards.

관련된 링크들