Honeywell Technologies ABPMANV150PG2A3 Pressure SensorBoard 6 SMT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩164,400.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 50 units)*

₩3,288,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 150 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
50 - 50₩65,762.00₩3,288,060.00-
100 - 150₩64,118.00₩3,205,860.00₩164,400.00
200 +₩63,130.00₩3,156,540.00₩526,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-9906
제조사 부품 번호:
ABPMANV150PG2A3
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

1724kPa

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

150 psi

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Length

7.3mm

Height

10.63mm

Series

ABP

Width

6.3mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 150psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV150PG2A3


This gauge pressure sensor is a Compact board-mounted device designed to measure pressure relative to ambient for gas or liquid applications. It provides a conditioned ratiometric analogue or 12-bit digital output and includes on-board compensation for offset, sensitivity and temperature effects, enabling reliable pressure readings across the specified span and temperature range.

Features and Benefits:


• ±0.25% accuracy reduces measurement uncertainty for system calibration
• Operates from single 3.3V or 5.0V supply for flexible power designs
• -40 to 85°C operating range supports harsh industrial environments
• 0-150psi full-scale range meets common pneumatic requirements
• 1724kPa overload protection minimises risk of permanent damage
• 6-pin Interface allows straightforward PCB integration for control systems

Applications


• Suitable for CPAP and ventilator pressure monitoring in medical devices
• Ideal for HVAC control and pneumatic regulation in industrial systems
• Used with coffee machines and washing machines for pressure control
• Can be used for air-brake sensing and valve position feedback
• Appropriate for fluidic measurements where wet-wet differential sensing is needed

What outputs are available for integration with controllers?


Outputs are either ratiometric analogue or 12-bit digital compatible with I2C or SPI interfaces.

How is performance maintained across temperature?


An on-board ASIC provides calibration and temperature compensation for offset and sensitivity across the compensated range.

Which media can be applied to the pressure port?


Dry gases are supported, a liquid-media option adds a silicone-based gel to protect electronics for non‑corrosive liquids and condensation environments.

What mounting and port options are provided for PCB use?


The device is a board-mount SMT product available with single axial barbed or barbless port configurations and a 6-pin connector.

How does the sensor behave in low-power systems?


A sleep mode option reduces power consumption to microamp levels for battery‑powered applications.

관련된 링크들